Part Details for DAHHL801AC by nVent Hoffman
Overview of DAHHL801AC by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAHHL801AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9740
|
Newark | Cabinet Heater, 80W, 110Vac, Voltage Rating Vac:110V, Output Power:80W, External Height - Metric:90Mm, External Width - Metric:40Mm, External Depth - Metric:30Mm, External Height - Imperial:3.5", External Width - Imperial:1.6" Rohs Compliant: Yes |Nvent Hoffman DAHHL801AC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1,086.6300 / $1,136.0200 | Buy Now |
DISTI #
71936494
|
RS | HL HEATER SL 80W AC | nVent HOFFMAN DAHHL801AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,147.3800 | RFQ |