Part Details for DAL11W1S300A30LF by Amphenol FCi
Overview of DAL11W1S300A30LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAL11W1S300A30LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73467384
|
RS | DAL11W1S300A30LF-DSUB POWER STB 11W1 S | Amphenol FCI (Amphenol CS) DAL11W1S300A30LF Min Qty: 500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7600 | RFQ |
DISTI #
BRGDAL11W1S300A30LF
|
Heilind Electronics | DAL11W1S300A30LF-DSUB POWER ST | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAL11W1S300A30LF
|
Interstate Connecting Components | DAL11W1S300A30LF-DSUB POWER ST | 0 |
|
Buy Now |
Part Details for DAL11W1S300A30LF
DAL11W1S300A30LF CAD Models
DAL11W1S300A30LF Part Data Attributes
|
DAL11W1S300A30LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAL11W1S300A30LF
Amphenol FCi
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | PURE BRIGHT TIN (295) OVER NICKEL (50) | |
Contact Finish Termination | Pure Bright Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | COPPER TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAL11W1S300A30LF
This table gives cross-reference parts and alternative options found for DAL11W1S300A30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL11W1S300A30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDME-11W1SH | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAL11W1S300A30LF vs DDME-11W1SH |
DEM-11W1SZ | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAL11W1S300A30LF vs DEM-11W1SZ |
DAV11W1S343H00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol Communications Solutions | DAL11W1S300A30LF vs DAV11W1S343H00LF |
L177TWA11W1SHSV3FRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAL11W1S300A30LF vs L177TWA11W1SHSV3FRM6 |
DAM-11W1S-1A0N-A197 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAL11W1S300A30LF vs DAM-11W1S-1A0N-A197 |
DAMQ11H1SYK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAL11W1S300A30LF vs DAMQ11H1SYK126 |
L177TWA11W1SSYRM54 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAL11W1S300A30LF vs L177TWA11W1SSYRM54 |
DAMMZ11X1SN-A101 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAL11W1S300A30LF vs DAMMZ11X1SN-A101 |
DAMY-11W1SZT | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAL11W1S300A30LF vs DAMY-11W1SZT |
CBD11W1F370000 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | Amphenol Positronic | DAL11W1S300A30LF vs CBD11W1F370000 |