There are no models available for this part yet.
Overview of DAL3V3S300H30LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL3V3S300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Socket Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for DAL3V3S300H30LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73491319
|
RS | DAL3V3S300H30LF-DSUB POWER STB 3V3 S | Amphenol FCI (Amphenol CS) DAL3V3S300H30LF Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8900 | RFQ | |
DISTI #
BRGDAL3V3S300H30LF
|
Heilind Electronics | DAL3V3S300H30LF-DSUB POWER STB | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRGDAL3V3S300H30LF
|
Interstate Connecting Components | DAL3V3S300H30LF-DSUB POWER STB | 0 |
|
Buy Now |
CAD Models for DAL3V3S300H30LF by Amphenol FCi
Part Data Attributes for DAL3V3S300H30LF by Amphenol FCi
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL FCI ASIA PTE LTD
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
COPPER TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DAL3V3S300H30LF
This table gives cross-reference parts and alternative options found for DAL3V3S300H30LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAL3V3S300H30LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAO3V3S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAL3V3S300H30LF vs DAO3V3S343H30LF |
DAO3W3S343H40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Straight Solder 40A , 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAL3V3S300H30LF vs DAO3W3S343H40LF |
DAO3V3S343G30LF | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAL3V3S300H30LF vs DAO3V3S343G30LF |
DAO3W3S300H30LF | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DAL3V3S300H30LF vs DAO3W3S300H30LF |
DAO3W3S343G30LF | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DAL3V3S300H30LF vs DAO3W3S343G30LF |
CBD3W3F0000X-759.0 | D Subminiature Connector, 3 Contact(s), Female | Amphenol Positronic | DAL3V3S300H30LF vs CBD3W3F0000X-759.0 |
DAL3W3S343H30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | Amphenol Communications Solutions | DAL3V3S300H30LF vs DAL3W3S343H30LF |
DAL3W3S343G30LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Straight Solder 30A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DAL3V3S300H30LF vs DAL3W3S343G30LF |
DAO3W3S343H30LF | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, Socket, LEAD FREE | Amphenol FCi | DAL3V3S300H30LF vs DAO3W3S343H30LF |
DAL3W3S343G40LF | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Straight Solder 40A , 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | Amphenol Communications Solutions | DAL3V3S300H30LF vs DAL3W3S343G40LF |