Part Details for DAL50W-1200-42-T by Energy Recovery Products
Overview of DAL50W-1200-42-T by Energy Recovery Products
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAL50W-1200-42-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1800-DAL50W-1200-42-T-ND
|
DigiKey | PROGRAMMABLE CC LED DRIVER Min Qty: 1 Lead time: 17 Weeks Container: Box |
87 In Stock |
|
$34.2466 / $47.3200 | Buy Now |
DISTI #
773-DAL50W-1200-42-T
|
Mouser Electronics | LED Power Supplies 120 to 277 Vac, 90% efficiency, Rectangular Aluminum Case, DALI2, 1-100% dimming range, 50 W max, Programmable 600 to 1200 mA Iout, 42 V max Vout (Draco5 internal ERP code name), Constant Current Class 2 LED Driver RoHS: Compliant | 0 |
|
$34.2400 / $47.3000 | Order Now |
|
Future Electronics | 100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [DALI 2], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 368Box |
|
$30.5400 / $32.0600 | Buy Now |
|
Future Electronics | 100 - 277Vac, 50.4W, 600 - 1200mA, 28-42V, [DALI 2], IP20 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$27.6700 / $29.0500 | Buy Now |
|
Neutron USA | LED Power Supply CC, 120-277Vacin, 90% eff, Al Case, DALI 1-100% dim R, 50 W, Program 600-1200 mA Iout, 42 V Vout | 0 |
|
$144.0200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 400 |
|
$33.8300 | Buy Now |