There are no models available for this part yet.
Overview of DAM-11W1P-NMBK52 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAL11W1P300H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Pin Straight Solder 30A , 200 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DAL11W1P743M30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Pin Right Angle Solder 30A, US Standard, 500 Cycles, Front: Threaded Insert M3, Back: Metal Brackets. | |
DAL11W1P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Mixed Signal and Power 11W1 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. |
Price & Stock for DAM-11W1P-NMBK52 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAM-11W1P-NMBK52
|
Avnet Americas | - Bulk (Alt: DAM-11W1P-NMBK52) Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$101.9875 / $331.2610 | Buy Now | |
DISTI #
965-DM11W1PNMBK52
|
Mouser Electronics | D-Sub Mixed Contact Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$240.5100 | Order Now | |
DISTI #
74744276
|
RS | D Sub,053513-1876 | ITT Cannon DAM-11W1P-NMBK52 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$255.8000 | RFQ | |
DISTI #
ITTDAM-11W1P-NMBK52
|
Heilind Electronics | DAM-11W1P-NMBK52 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$226.2800 / $619.8200 | Buy Now | ||
DISTI #
ITTDAM-11W1P-NMBK52
|
Interstate Connecting Components | DAM-11W1P-NMBK52 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$226.2800 / $619.8200 | Buy Now |
CAD Models for DAM-11W1P-NMBK52 by ITT Interconnect Solutions
Part Data Attributes for DAM-11W1P-NMBK52 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
18 Weeks
|
Additional Feature
|
NON-MAGNETIC
|
Body Breadth
|
0.494 inch
|
Body Length
|
1.541 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S10C1
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
DIALLYL PHTHALATE
|
MIL Conformance
|
NO
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
HOLE .112-.124
|
Mounting Type
|
CABLE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
CHROMATE
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
Alternate Parts for DAM-11W1P-NMBK52
This table gives cross-reference parts and alternative options found for DAM-11W1P-NMBK52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-11W1P-NMBK52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAM11W1P-NMB-K52 | D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM11W1P-NMB-K52 |
DAM15PZNMB-K52 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM15PZNMB-K52 |
DAM15PMNMB-K52 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM15PMNMB-K52 |
DAM15PMNMBK52 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM15PMNMBK52 |
DAM15PZNMBK52 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM15PZNMBK52 |
DAM11W1SNMBK52 | 11 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM11W1SNMBK52 |
DAM15PLNMB-K52 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM15PLNMB-K52 |
DAM11W1S-NMB-K52 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM11W1S-NMB-K52 |
DAM-11W1S-NMBK52 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM-11W1S-NMBK52 |
DAM-15P-M-NMBK52 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DAM-11W1P-NMBK52 vs DAM-15P-M-NMBK52 |