Part Details for DAM-11W1P by ITT Interconnect Solutions
Overview of DAM-11W1P by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DAM-11W1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-11W1P
|
Avnet Americas | Conn D-Subminiature PIN 10Signal/1Cavity POS Solder Pot ST Panel Mount 11 Terminal 1 Port - Bulk (Alt: DAM-11W1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Plug, 10+1 Contacts, Skt, Solder Terminal, Hole .125-.137 | 31 |
|
$6.5000 / $15.0000 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Pcb Mnt, Plug, 10+1 Contacts, Skt, Solder Terminal, Hole .125-.137 | 5 |
|
$21.4296 | Buy Now |
DISTI #
DAM-11W1P
|
Avnet Americas | Conn D-Subminiature PIN 10Signal/1Cavity POS Solder Pot ST Panel Mount 11 Terminal 1 Port - Bulk (Alt: DAM-11W1P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for DAM-11W1P
DAM-11W1P CAD Models
DAM-11W1P Part Data Attributes:
|
DAM-11W1P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11W1P
ITT Interconnect Solutions
D Subminiature Connector, 10 Contact(s), Male, Solder Terminal, Hole .112-.124, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10P1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 50 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |