Part Details for DAM-11W1S-A197 by ITT Interconnect Solutions
Overview of DAM-11W1S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM-11W1S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1840-ND
|
DigiKey | CONN D-SUB RCPT 11POS PNL MNT Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
41 In Stock |
|
$12.7577 / $19.5600 | Buy Now |
DISTI #
CAN DAM11W1SA197
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: CAN DAM11W1SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 240 Factory Stock |
|
$7.9250 / $16.7888 | Buy Now |
DISTI #
DAM-11W1S-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: DAM-11W1S-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6100 / $16.5960 | Buy Now |
DISTI #
74744026
|
RS | D Sub,053512-1609 | ITT Cannon DAM-11W1S-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1700 | RFQ |
DISTI #
ITTDAM-11W1S-A197
|
Heilind Electronics | DAM-11W1S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature F 10Signal/1Cavity POS Solder Pot ST Thru-Hole 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$8.1900 / $16.2300 | Buy Now |
DISTI #
ITTDAM-11W1S-A197
|
Interstate Connecting Components | DAM-11W1S-A197 | 0 |
|
Buy Now | |
DISTI #
053512-1441
|
Avnet Abacus | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port (Alt: 053512-1441) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature F 10Signal/1Cavity POS Solder Pot ST Thru-Hole 11 Terminal 1 Port RoHS: Compliant | 0 |
|
$8.1900 / $16.2300 | Buy Now |
Part Details for DAM-11W1S-A197
DAM-11W1S-A197 CAD Models
DAM-11W1S-A197 Part Data Attributes
|
DAM-11W1S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-11W1S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 11POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |