Part Details for DAM-3H3S-0L4-A191-A197 by ITT Interconnect Solutions
Overview of DAM-3H3S-0L4-A191-A197 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA1970TE-T1-AT | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1970TE-T1-A | Renesas Electronics Corporation | Nch Dual Power Mosfet 20V 2.2A 69Mohm 6Pin Tmm/Sc-95 | |
UPA1919TE-T1-AT | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for DAM-3H3S-0L4-A191-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-3H3S-0L4-A191-
|
Avnet Americas | - Bulk (Alt: DAM-3H3S-0L4-A191-) Min Qty: 210 Package Multiple: 35 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$13.6875 / $33.3370 | Buy Now |
DISTI #
965-DM3H3SL4191197
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$24.5700 | Order Now |
DISTI #
74746980
|
RS | D Sub,121551-1915 | ITT Cannon DAM-3H3S-0L4-A191-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$25.7400 | RFQ |
DISTI #
ITTDAM-3H3S-0L4-A191-A197
|
Heilind Electronics | DAM-3H3S-0L4-A191-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.3000 / $60.6900 | Buy Now |
DISTI #
ITTDAM-3H3S-0L4-A191-A197
|
Interstate Connecting Components | DAM-3H3S-0L4-A191-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.3000 / $60.6900 | Buy Now |