Part Details for DAM-3W3S-K126 by ITT Interconnect Solutions
Overview of DAM-3W3S-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2DK1267PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour CEMENT GREY,PLUG MODULE and ROHS COMPLIANT | |
HM2DK1268PLF | Amphenol Communications Solutions | Millipacs Accessories Discrimination Key having colour OLIVE YELLOW,PLUG MODULE and ROHS COMPLIANT | |
DAL3W3S543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Socket Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for DAM-3W3S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAM3W3SK126
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: CAN DAM3W3SK126) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 7116 Factory Stock |
|
$3.4550 / $7.3186 | Buy Now |
DISTI #
DAM-3W3S-K126
|
Avnet Americas | Conn Housing RCP 3 POS Crimp Cable Mount - Bulk (Alt: DAM-3W3S-K126) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1000 / $7.5295 | Buy Now |
DISTI #
965-DAM-3W3S-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$5.6300 / $7.6000 | Order Now |
DISTI #
74744034
|
RS | D Sub,053512-1629 | ITT Cannon DAM-3W3S-K126 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.8100 | RFQ |
DISTI #
ITTDAM-3W3S-K126
|
Heilind Electronics | DAM-3W3S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature SKT 3Cavity POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.5700 / $8.0600 | Buy Now |
DISTI #
ITTDAM-3W3S-K126
|
Interstate Connecting Components | DAM-3W3S-K126 | 0 |
|
Buy Now | |
|
Master Electronics | Conn D-Subminiature SKT 3Cavity POS Solder ST Thru-Hole 3 Terminal 1 Port RoHS: Compliant | 0 |
|
$5.5700 / $8.0600 | Buy Now |
Part Details for DAM-3W3S-K126
DAM-3W3S-K126 CAD Models
DAM-3W3S-K126 Part Data Attributes
|
DAM-3W3S-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM-3W3S-K126
ITT Interconnect Solutions
CONN DSUB RCPT 3W3 HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAM-3W3S-K126
This table gives cross-reference parts and alternative options found for DAM-3W3S-K126. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM-3W3S-K126, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-3W3S | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Socket, | Cinch Connectivity Solutions | DAM-3W3S-K126 vs DAME-3W3S |
DAMP3C3SJK126 | D Subminiature Connector, 3 Contact(s), Female, Solder Terminal, #4-40, Receptacle, | ITT Interconnect Solutions | DAM-3W3S-K126 vs DAMP3C3SJK126 |