Part Details for DAM11W1PK127 by ITT Interconnect Solutions
Overview of DAM11W1PK127 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAM11W1PK127
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAM-11W1P-K127
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Plug, 11 Contacts, 10 Signal, 1 Power - Bulk (Alt: DAM-11W1P-K127) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7920 / $16.9380 | Buy Now |
DISTI #
CAN DAM11W1PK127
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Plug, 11 Contacts, 10 Signal, 1 Power - Bulk (Alt: CAN DAM11W1PK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1162 Factory Stock |
|
$9.9787 / $21.1399 | Buy Now |
DISTI #
70795049
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DAM11W1PK127 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$10.8800 / $13.5900 | RFQ |
Part Details for DAM11W1PK127
DAM11W1PK127 CAD Models
DAM11W1PK127 Part Data Attributes
|
DAM11W1PK127
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAM11W1PK127
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Finish Mating | GOLD (30) | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |