Part Details for DAM15P400 by Amphenol FCi
Overview of DAM15P400 by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DAM15P400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450316
|
RS | DAM15P400-DSUB DM SIG STB 15 PIN | Amphenol FCI (Amphenol CS) DAM15P400 Min Qty: 250 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$7.9200 | RFQ |
DISTI #
BRGDAM15P400
|
Heilind Electronics | DAM15P400-DSUB DM SIG STB 15 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAM15P400
|
Interstate Connecting Components | DAM15P400-DSUB DM SIG STB 15 P | 0 |
|
Buy Now |
Part Details for DAM15P400
DAM15P400 CAD Models
DAM15P400 Part Data Attributes:
|
DAM15P400
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAM15P400
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |