DAM15PSK52A214
ITT Interconnect Solutions
Description: D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle

Overview of DAM15PSK52A214 by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Entertainment and Gaming Automotive

CAD Models for DAM15PSK52A214 by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DAM15PSK52A214 by ITT Interconnect Solutions

DAM15PSK52A214
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Body Breadth
0.494 inch
Body Depth
0.484 inch
Body Length
1.541 inch
Body/Shell Style
RECEPTACLE
Contact Finish Mating
AU ON NI
Contact Finish Termination
TIN
Contact Gender
MALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1250VAC V
Insulator Color
GREEN
Insulator Material
POLYESTER
Mating Contact Pitch
0.109 inch
Mating Contact Row Spacing
0.112 inch
Mounting Option 1
HOLE .112-.124
Mounting Option 2
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.8448 mm
Rated Current (Signal)
7.5 A
Reference Standard
UL
Shell Finish
YELLOW CHROMATE
Shell Material
STEEL
Terminal Length
0.183 inch
Terminal Pitch
2.7686 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. DAM15PSK52A214
    ITT Interconnect Solutions
    D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle
    VS

Alternate Parts for DAM15PSK52A214

This table gives cross-reference parts and alternative options found for DAM15PSK52A214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAM15PSK52A214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DAM15PWA106 D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Receptacle ITT Interconnect Solutions DAM15PSK52A214 vs DAM15PWA106

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DAM15PSK52A214 by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DAM15PSK52A214 by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of DAM15PSK52A214 would you like to use for your alert(s)?
  • Please alert me when DAM15PSK52A214 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DAM15PSK52A214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DAM15PSK52A214 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DAM15PSK52A214 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DAM15PSK52A214.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DAM15PSK52A214 by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: