Part Details for DAM15S532N by Amphenol FCi
Overview of DAM15S532N by Amphenol FCi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM15S532N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73475789
|
RS | DAM15S532N-DSUB DM SIGNAL STB 15SOC | Amphenol FCI (Amphenol CS) DAM15S532N Min Qty: 5 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9500 | RFQ |
DISTI #
BRGDAM15S532N
|
Heilind Electronics | DAM15S532N-DSUB DM SIGNAL STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
61888048
|
Verical | High Performance D-Sub Power Board Mount Connec4tors, Input Output Connectors, machined contacts 15 Way Socket Right Angle Min Qty: 4 Package Multiple: 1 | Americas - 51 |
|
$13.7600 / $18.2100 | Buy Now |
DISTI #
BRGDAM15S532N
|
Interstate Connecting Components | DAM15S532N-DSUB DM SIGNAL STB | 0 |
|
Buy Now |