Part Details for DAM53512-1450 by ITT Interconnect Solutions
Overview of DAM53512-1450 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS4414-501MRB | Coilcraft Inc | General Purpose Inductor, 0.5uH, 20%, 1 Element, Ferrite-Core, SMD, 1717, CHIP, 1717, HALOGEN FREE AND ROHS COMPLIANT | |
LPS4414-501ML | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) | |
LPS4414-501 | Coilcraft Inc | OLD PART NUMBER.(See web site for new Halogen-free part number.) |
Price & Stock for DAM53512-1450
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAM53512-1450
|
Avnet Americas | COMBO 7W2F PCB RA GF TIN - Bulk (Alt: CAN DAM53512-1450) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 285 Factory Stock |
|
$25.6575 / $54.3530 | Buy Now |
DISTI #
695-DAM535121450
|
Mouser Electronics | Circular MIL Spec Connector COMBO 7W2F PCB RA GF TIN | 0 |
|
$40.0100 / $49.6500 | Order Now |
DISTI #
DAM53512-1450
|
PEI Genesis | COMBO 7W2F PCB RA GF TIN | 0 |
|
Buy Now |