Part Details for DAM7W2S1A7NA191A197 by ITT Interconnect Solutions
Overview of DAM7W2S1A7NA191A197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAM7W2S1A7NA191A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5664-DAM7W2S1A7NA191A197-ND
|
DigiKey | CONN D-SUB RCPT 7POS R/A SLDR Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
168 In Stock |
|
$8.0000 / $10.5800 | Buy Now |
DISTI #
DAM7W2S1A7NA191A197-ND
|
DigiKey | CONN D-SUB RCPT 7POS R/A SLDR Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70795128
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DAM7W2S1A7NA191A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$12.3000 / $15.3700 | RFQ |
DISTI #
ITTDAM7W2S1A7NA191A197
|
Heilind Electronics | DAM-7W2S-1A7N-A191-A197 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
ITTDAM7W2S1A7NA191A197
|
Interstate Connecting Components | DAM-7W2S-1A7N-A191-A197 | 0 |
|
Buy Now |