Part Details for DAMA-15S-A101-F0 by ITT Interconnect Solutions
Overview of DAMA-15S-A101-F0 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA1011-2 | Rochester Electronics LLC | BLA1011-2 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) | |
BLA1011-300 | Rochester Electronics LLC | BLA1011-300 - 300W LDMOS Avionics Power Transistor (Ampleon Die) | |
BLA1011-10 | Rochester Electronics LLC | BLA1011-10 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for DAMA-15S-A101-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMA-15S-A101-F0
|
Avnet Americas | D Sub Connector Housing, 15 Ways, D Sub, DA, D*MA, Receptacle, Steel Body - Bulk (Alt: DAMA-15S-A101-F0) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7625 / $68.2835 | Buy Now |
DISTI #
74751323
|
RS | D Sub,050913-0239 | ITT Cannon DAMA-15S-A101-F0 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$52.7300 | RFQ |
DISTI #
ITTDAMA-15S-A101-F0
|
Heilind Electronics | DAMA-15S-A101-F0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$45.2100 / $92.2800 | Buy Now | |
DISTI #
ITTDAMA-15S-A101-F0
|
Interstate Connecting Components | DAMA-15S-A101-F0 | 0 |
|
Buy Now | |
DISTI #
050910-0511
|
Avnet Abacus | D Sub Connector Housing, 15 Ways, D Sub, DA, D*MA, Receptacle, Steel Body (Alt: 050910-0511) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 38 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$45.2100 / $92.2800 | Buy Now |
Part Details for DAMA-15S-A101-F0
DAMA-15S-A101-F0 CAD Models
DAMA-15S-A101-F0 Part Data Attributes
|
DAMA-15S-A101-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMA-15S-A101-F0
ITT Interconnect Solutions
D Subminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |