There are no models available for this part yet.
Overview of DAMAM26SF225 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAMAM26SF225 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
57R4921
|
Newark | D Sub Connector, High Density-Hd, 26 Position, Receptacle, No. Of Contacts:26Contacts, Gender:Receptacle, Contact Termination Type:Crimp, D Sub Shell Size:Da, Product Range:D*mam Series, Connector Body Material:Stainless Steel Body Rohs Compliant: Yes |Itt Cannon DAMAM26SF225 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 231 |
|
$90.7600 / $95.4100 | Buy Now | |
DISTI #
DAMAM26SF225-ND
|
DigiKey | CONN D-SUB HD RCPT 26P PNL MNT Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
CAN DAMAM26SF225
|
Avnet Americas | DAMAM26SF225 - Bulk (Alt: CAN DAMAM26SF225) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 236 Factory Stock |
|
$64.4100 / $132.5506 | Buy Now | |
DISTI #
DAMAM26SF225
|
Avnet Americas | DAMAM26SF225 - Bulk (Alt: DAMAM26SF225) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
DAMAM-26S-F225
|
Avnet Americas | DAMAM26SF225 - Bulk (Alt: DAMAM-26S-F225) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$56.5125 / $162.3745 | Buy Now | |
DISTI #
965-DAMAM26SF225
|
Mouser Electronics | D-Sub Standard Connectors DSUB 26F CRIMP G50 SS RoHS: Compliant | 0 |
|
$128.5200 | Order Now | |
DISTI #
30508225
|
Verical | Conn D-Sub SKT 26 POS 1.4mm Crimp ST Thru-Hole 26 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 230 |
|
$63.6165 / $88.4579 | Buy Now | |
DISTI #
DAMAM26SF225
|
PEI Genesis | DSUB 26F CRIMP G50 SS Min Qty: 1 | 5 |
|
$64.2900 | Buy Now |