Part Details for DAMAY26PNMF0 by ITT Interconnect Solutions
Overview of DAMAY26PNMF0 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DAMAY26PNMF0
DAMAY26PNMF0 CAD Models
DAMAY26PNMF0 Part Data Attributes
|
DAMAY26PNMF0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMAY26PNMF0
ITT Interconnect Solutions
D Subminiature Connector, 26 Contact(s), Male, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, COMPATIBLE CONTACTS: 030-8882-002; 330-8782-001; 030-8848-020 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | DIALLYL PHTHALATE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Shell Finish | CHROMATE | |
Shell Material | BRASS | |
Shell Size | 2/A | |
Total Number of Contacts | 26 |
Alternate Parts for DAMAY26PNMF0
This table gives cross-reference parts and alternative options found for DAMAY26PNMF0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMAY26PNMF0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DD26M0000S | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0000S |
DD26M0000C-403.0 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0000C-403.0 |
DD26M0F000-799.2 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0F000-799.2 |
DD26M0F00C-403.0 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0F00C-403.0 |
DD26M0F000-403.4 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0F000-403.4 |
DD26M0F00S | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0F00S |
DD26M00000-403.0 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M00000-403.0 |
DAMA26PNMCF0 | D Subminiature Connector, 26 Contact(s), Male, Plug, | ITT Interconnect Solutions | DAMAY26PNMF0 vs DAMA26PNMCF0 |
DAMAY26PNMCF0 | D Subminiature Connector, 26 Contact(s), Male, Plug, | ITT Interconnect Solutions | DAMAY26PNMF0 vs DAMAY26PNMCF0 |
DD26M0F000-403.0 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | DAMAY26PNMF0 vs DD26M0F000-403.0 |