Part Details for DAMC7C2PVK87A226 by ITT Interconnect Solutions
Overview of DAMC7C2PVK87A226 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMC7C2PVK87A226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMC7C2PVK87A226
|
Avnet Americas | - Bulk (Alt: DAMC7C2PVK87A226) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ITADAMC7C2PVK87A226
|
Heilind Electronics | D-SUB PLUG 5#20 2#8 PIN | Americas - 31 in Stock |
|
$21.6848 / $25.1824 | Buy Now |
DISTI #
77453822
|
Verical | D-Subminiature Connectors Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$19.5866 | Buy Now |
DISTI #
ITADAMC7C2PVK87A226
|
Interstate Connecting Components | D-SUB PLUG 5#20 2#8 PIN | 93 |
|
$21.6848 / $25.1824 | Buy Now |
Part Details for DAMC7C2PVK87A226
DAMC7C2PVK87A226 CAD Models
DAMC7C2PVK87A226 Part Data Attributes
|
DAMC7C2PVK87A226
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMC7C2PVK87A226
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |