Part Details for DAMD-7H2P-J-K87 by ITT Interconnect Solutions
Overview of DAMD-7H2P-J-K87 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Robotics and Drones
Price & Stock for DAMD-7H2P-J-K87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMD-7H2P-J-K87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power - Bulk (Alt: DAMD-7H2P-J-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Container: Bulk | 0 |
|
$26.1380 / $50.3820 | Buy Now |
DISTI #
74744221
|
RS | D Sub,053513-1236 | ITT Cannon DAMD-7H2P-J-K87 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$39.9900 | RFQ |
DISTI #
ITTDAMD-7H2P-J-K87
|
Heilind Electronics | DAMD-7H2P-J-K87 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.7300 / $99.8100 | Buy Now |
DISTI #
DAMD-7H2P-J-K87
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-7W2, Plug, 7 Contacts, 5 Signal, 2 Power - Bulk (Alt: DAMD-7H2P-J-K87) RoHS: Compliant Min Qty: 210 Package Multiple: 35 Container: Bulk | 0 |
|
$26.1380 / $50.3820 | Buy Now |
DISTI #
ITTDAMD-7H2P-J-K87
|
Interstate Connecting Components | DAMD-7H2P-J-K87 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.7300 / $99.8100 | Buy Now |
Part Details for DAMD-7H2P-J-K87
DAMD-7H2P-J-K87 CAD Models
DAMD-7H2P-J-K87 Part Data Attributes:
|
DAMD-7H2P-J-K87
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMD-7H2P-J-K87
ITT Interconnect Solutions
D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | COMPATIBLE CONTACT: DM53745-104, EMI/RFI SHIELDED, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMD-7H2P-J-K87
This table gives cross-reference parts and alternative options found for DAMD-7H2P-J-K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMD-7H2P-J-K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L77TWA7W2PEP2SVFMRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMD-7H2P-J-K87 vs L77TWA7W2PEP2SVFMRM6 |
DAM7W2PNMBPFR163 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | DAMD-7H2P-J-K87 vs DAM7W2PNMBPFR163 |
L77TWA7W2PP2SY | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMD-7H2P-J-K87 vs L77TWA7W2PP2SY |
DDME-7W2PM | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMD-7H2P-J-K87 vs DDME-7W2PM |
L717TWA7W2PHCSV3RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMD-7H2P-J-K87 vs L717TWA7W2PHCSV3RRM6 |
DBMME-7W2PB | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMD-7H2P-J-K87 vs DBMME-7W2PB |
CBD7W2M200E20/AA | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | DAMD-7H2P-J-K87 vs CBD7W2M200E20/AA |
DCM7W2P543NLF | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAMD-7H2P-J-K87 vs DCM7W2P543NLF |
DAME-7W2PB | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | DAMD-7H2P-J-K87 vs DAME-7W2PB |
L717TWA7W2PHP2SV4RRM6 | D Subminiature Connector, 7 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | DAMD-7H2P-J-K87 vs L717TWA7W2PHP2SV4RRM6 |