Part Details for DAME-11W1S-A197 by ITT Interconnect Solutions
Overview of DAME-11W1S-A197 by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DAME-11W1S-A197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAME-11W1S-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: DAME-11W1S-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$10.4860 / $20.2140 | Buy Now |
DISTI #
CAN DAME11W1SA197
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: CAN DAME11W1SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 240 Factory Stock |
|
RFQ | |
DISTI #
965-DAME-11W1S-A197
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$16.4400 | Order Now |
DISTI #
74744072
|
RS | D Sub,053512-1690 | ITT Cannon DAME-11W1S-A197 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$16.0400 | RFQ |
DISTI #
ITTDAME-11W1S-A197
|
Heilind Electronics | DAME-11W1S-A197 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9000 / $28.9200 | Buy Now |
DISTI #
DAME-11W1S-A197
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: DAME-11W1S-A197) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$10.4860 / $20.2140 | Buy Now |
DISTI #
CAN DAME11W1SA197
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: CAN DAME11W1SA197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 240 Factory Stock |
|
RFQ | |
DISTI #
ITTDAME-11W1S-A197
|
Interstate Connecting Components | DAME-11W1S-A197 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9000 / $28.9200 | Buy Now |
Part Details for DAME-11W1S-A197
DAME-11W1S-A197 CAD Models
DAME-11W1S-A197 Part Data Attributes:
|
DAME-11W1S-A197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME-11W1S-A197
ITT Interconnect Solutions
CONN D-SUB RCPT 11POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | EMI/RFI SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |