Part Details for DAME-15P by ITT Interconnect Solutions
Overview of DAME-15P by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for DAME-15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAME15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: CAN DAME15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1152 Factory Stock |
|
RFQ | |
DISTI #
DAME-15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: DAME-15P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7250 / $17.1495 | Buy Now |
DISTI #
74743981
|
RS | D Sub,053512-1533 | ITT Cannon DAME-15P RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$14.5400 | RFQ |
DISTI #
ITTDAME-15P
|
Heilind Electronics | DAME-15P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$12.7200 / $18.5400 | Buy Now | |
DISTI #
DAME-15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: DAME-15P) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7250 / $17.1495 | Buy Now |
DISTI #
CAN DAME15P
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder Pot ST 15 Terminal 1 Port - Bulk (Alt: CAN DAME15P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1152 Factory Stock |
|
RFQ | |
DISTI #
ITTDAME-15P
|
Interstate Connecting Components | DAME-15P | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$12.7200 / $18.5400 | Buy Now |
Part Details for DAME-15P
DAME-15P CAD Models
DAME-15P Part Data Attributes:
|
DAME-15P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAME-15P
ITT Interconnect Solutions
CONN D-SUB PLUG 15POS PNL MNT
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body Breadth | 0.494 inch | |
Body Depth | 0.187 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1700VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | CLINCH NUT | |
Mounting Type | PANEL | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.233 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG |
Alternate Parts for DAME-15P
This table gives cross-reference parts and alternative options found for DAME-15P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAME-15P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDI-15S-9T | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAME-15P vs PDI-15S-9T |
PDF-15SH-Z | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAME-15P vs PDF-15SH-Z |
PDI-15S-5PH | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAME-15P vs PDI-15S-5PH |
H3M15RA29BP | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Thomas & Betts | DAME-15P vs H3M15RA29BP |
177-SD-A-G-15-P-OL2-RM8 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, M3, Receptacle, | Amphenol Corporation | DAME-15P vs 177-SD-A-G-15-P-OL2-RM8 |
PDI-15SHS-W-P | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAME-15P vs PDI-15SHS-W-P |
PDF-15SH-JT | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | DAME-15P vs PDF-15SH-JT |
L17TF1511112 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Press Fit Terminal, #4-40, Plug, ROHS COMPLIANT | Amphenol Corporation | DAME-15P vs L17TF1511112 |
617-J-015-P-BF-2-21 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | DAME-15P vs 617-J-015-P-BF-2-21 |
PDF-15SH-K | D Subminiature Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Receptacle | Power Dynamics Inc | DAME-15P vs PDF-15SH-K |