Part Details for DAMG11X1SJA197 by ITT Interconnect Solutions
Overview of DAMG11X1SJA197 by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for DAMG11X1SJA197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAMG11X1SJA19
|
Avnet Americas | COMBO 11W1F PCB RA G GF X TIN - Bulk (Alt: CAN DAMG11X1SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-DAMG11X1SJA197
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1F PCB RA G GF X TIN RoHS: Compliant | 0 |
|
$46.4500 / $57.6300 | Order Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
DISTI #
CAN DAMG11X1SJA19
|
Avnet Americas | COMBO 11W1F PCB RA G GF X TIN - Bulk (Alt: CAN DAMG11X1SJA19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2486201
|
Farnell | D-SUB COMB CONNECTOR, RCPT, DA-11W1 RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Each | 0 |
|
$81.9857 | Buy Now |
Part Details for DAMG11X1SJA197
DAMG11X1SJA197 CAD Models
DAMG11X1SJA197 Part Data Attributes:
|
DAMG11X1SJA197
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMG11X1SJA197
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Additional Feature | APPLICATION: RF AND TELECOM TRANSMISSION, EMI/RFI SHIELDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMG11X1SJA197
This table gives cross-reference parts and alternative options found for DAMG11X1SJA197. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMG11X1SJA197, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAME-11W1SZ | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMG11X1SJA197 vs DAME-11W1SZ |
DAM-11W1S-1A9N-A191-A197-146 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, | ITT Interconnect Solutions | DAMG11X1SJA197 vs DAM-11W1S-1A9N-A191-A197-146 |
DAI11W1S343G30LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMG11X1SJA197 vs DAI11W1S343G30LF |
DAMG11C1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMG11X1SJA197 vs DAMG11C1SVK126 |
L77TWA11W1SEP3SVRM6 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | DAMG11X1SJA197 vs L77TWA11W1SEP3SVRM6 |
DAMME-11W1SB | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | DAMG11X1SJA197 vs DAMME-11W1SB |
DAL11W1S343A30LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMG11X1SJA197 vs DAL11W1S343A30LF |
DAM11W1SNMC | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMG11X1SJA197 vs DAM11W1SNMC |
DAMS11X1SVK126 | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | DAMG11X1SJA197 vs DAMS11X1SVK126 |
DAL11W1S500A00LF | D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | DAMG11X1SJA197 vs DAL11W1S500A00LF |