Part Details for DAMG15PPK87 by ITT Interconnect Solutions
Overview of DAMG15PPK87 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMG15PPK87
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IDAMG15PPK87-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$27.4034 / $30.0400 | Buy Now |
DISTI #
CAN DAMG15PPK87
|
Avnet Americas | DSUB 15M PCB RA G GF TIN - Bulk (Alt: CAN DAMG15PPK87) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1418 Factory Stock |
|
$28.0138 / $57.6478 | Buy Now |
DISTI #
695-DAMG15PPK87
|
Mouser Electronics | Circular MIL Spec Connector DSUB 15M PCB RA G GF TIN RoHS: Compliant | 0 |
|
$27.4000 / $41.5100 | Order Now |
DISTI #
32049085
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1418 |
|
$27.6686 / $38.4714 | Buy Now |
DISTI #
27621691
|
Verical | Conn D-Sub PIN 15 POS 1.37mm Solder RA Thru-Hole 15 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 169 |
|
$19.6300 / $27.2100 | Buy Now |
DISTI #
DAMG15PPK87
|
PEI Genesis | DSUB 15M PCB RA G GF TIN Min Qty: 1 | 4038 |
|
$21.6000 / $27.0000 | Buy Now |