Part Details for DAMI160N200 by Daco Semiconductor Co Ltd
Overview of DAMI160N200 by Daco Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMI160N200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMI160N200-DCO
|
TME | Module, single transistor, 200V, 130A, SOT227B, screw, Idm: 560A Min Qty: 1 | 8 |
|
$30.4000 / $38.2000 | Buy Now |