There are no models available for this part yet.
Overview of DAMI320N100 by Daco Semiconductor Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAMI320N100 by Daco Semiconductor Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DAMI320N100-DCO
|
TME | Module, single transistor, 100V, 280A, SOT227B, screw, Idm: 900A Min Qty: 1 | 8 |
|
$40.1000 / $50.4000 | Buy Now |