Part Details for DAMIA440N200 by Daco Semiconductor Co Ltd
Overview of DAMIA440N200 by Daco Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMIA440N200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMIA440N200-DCO
|
TME | Module, single transistor, 200V, 260A, SOT227H, screw, -55÷150°C Min Qty: 1 | 0 |
|
$88.5000 / $111.0000 | RFQ |