Part Details for DAMM-15P-H by ITT Interconnect Solutions
Overview of DAMM-15P-H by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMM-15P-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM-15P-H
|
Avnet Americas | DSUB,15,PLG,PCB,CHROMATE/CAD,STRAIGHT .158" - Bulk (Alt: DAMM-15P-H) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.7375 / $32.7450 | Buy Now |
DISTI #
965-DAMM-15P-H
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$24.4800 / $25.9100 | Order Now |
DISTI #
74750467
|
RS | D Sub,051521-0146 | ITT Cannon DAMM-15P-H RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2900 | RFQ |
DISTI #
ITTDAMM-15P-H
|
Heilind Electronics | DAMM-15P-H | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$21.9700 / $46.0200 | Buy Now | |
DISTI #
ITTDAMM-15P-H
|
Interstate Connecting Components | DAMM-15P-H | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$21.9700 / $46.0200 | Buy Now |
Part Details for DAMM-15P-H
DAMM-15P-H CAD Models
DAMM-15P-H Part Data Attributes:
|
DAMM-15P-H
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-H
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNT | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-H
This table gives cross-reference parts and alternative options found for DAMM-15P-H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPS15P367HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAMM-15P-H vs DAPS15P367HXLF |
DAS15P464MTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAMM-15P-H vs DAS15P464MTXLF |
777DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM-15P-H vs 777DFAG15POL2VFM2 |
117DFAH15PT-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAMM-15P-H vs 117DFAH15PT-VF2 |
94114-194315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-H vs 94114-194315 |
DAM15P065TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAMM-15P-H vs DAM15P065TXLF |
717D-A-15-P-VRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM-15P-H vs 717D-A-15-P-VRM8 |
117DFAH15PAM4B-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAMM-15P-H vs 117DFAH15PAM4B-VF2 |
93887-514315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-H vs 93887-514315 |
77DFAH15P1AONVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM-15P-H vs 77DFAH15P1AONVFM |