Part Details for DAMM-15P-L-A101 by ITT Interconnect Solutions
Overview of DAMM-15P-L-A101 by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMM-15P-L-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMM15PL-A101
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PL-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMM15PLA101
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DAMM15PLA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 546 Factory Stock |
|
$27.2362 / $56.0495 | Buy Now |
DISTI #
965-DAMM-15P-L-A101
|
Mouser Electronics | D-Sub Standard Connectors | 0 |
|
$23.4300 / $23.7800 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.9000 / $32.1700 | Buy Now | |
DISTI #
DAMM15PL-A101
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PL-A101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMM15PLA101
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DAMM15PLA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 546 Factory Stock |
|
$27.2362 / $56.0495 | Buy Now |
|
Master Electronics | 0 |
|
$27.9000 / $32.1700 | Buy Now |
Part Details for DAMM-15P-L-A101
DAMM-15P-L-A101 CAD Models
DAMM-15P-L-A101 Part Data Attributes:
|
DAMM-15P-L-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-L-A101
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Days | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-L-A101
This table gives cross-reference parts and alternative options found for DAMM-15P-L-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-L-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM-15P-L-A101 vs 717DFAG15POL2VFM2 |
77DFAG15POL2VF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM-15P-L-A101 vs 77DFAG15POL2VF |
DAML15P4XLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAMM-15P-L-A101 vs DAML15P4XLF |
77DFAG15PAZ4RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM-15P-L-A101 vs 77DFAG15PAZ4RM5 |
DAMF15P0GXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAMM-15P-L-A101 vs DAMF15P0GXLF |
DAPL15P0MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAMM-15P-L-A101 vs DAPL15P0MTXLF |
DAPL15P564TXXXXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAMM-15P-L-A101 vs DAPL15P564TXXXXLF |
DAPL15P6CTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAMM-15P-L-A101 vs DAPL15P6CTXLF |
DAO15P067HTXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAMM-15P-L-A101 vs DAO15P067HTXBLF |
94114-314315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM-15P-L-A101 vs 94114-314315 |