Part Details for DAMM-15P-M by ITT Interconnect Solutions
Overview of DAMM-15P-M by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMM-15P-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ6459
|
Newark | Itt Cannon |Itt Cannon DAMM-15P-M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3900 / $32.2000 | Buy Now |
DISTI #
2266-DAMM-15P-M-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 3 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
51 In Stock |
|
$26.9700 / $28.5700 | Buy Now |
DISTI #
1003-1767-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 3 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6291 | Buy Now |
DISTI #
DAMM-15P-M
|
Avnet Americas | - Bulk (Alt: DAMM-15P-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5625 / $41.2180 | Buy Now |
DISTI #
965-DAMM-15P-M
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 0 |
|
$27.5800 / $37.7800 | Order Now |
DISTI #
74750463
|
RS | D Sub,051521-0139 | ITT Cannon DAMM-15P-M RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$31.8300 | RFQ |
DISTI #
ITTDAMM-15P-M
|
Heilind Electronics | DAMM-15P-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D Subminiature Connector - 15 Contact - Male - 0.109 inch Pitch - Solder Terminal - Hole .112-.124 - Plug |
153 In Stock |
|
$24.1400 / $36.8000 | Buy Now |
DISTI #
DAMM-15P-M
|
Avnet Americas | - Bulk (Alt: DAMM-15P-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5625 / $41.2180 | Buy Now |
DISTI #
DAMM-15P-M
|
Avnet Americas | - Bulk (Alt: DAMM-15P-M) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5625 / $41.2180 | Buy Now |
Part Details for DAMM-15P-M
DAMM-15P-M CAD Models
DAMM-15P-M Part Data Attributes
|
DAMM-15P-M
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-M
ITT Interconnect Solutions
CONN DSUB PLUG 15POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM-15P-M
This table gives cross-reference parts and alternative options found for DAMM-15P-M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-592115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-M vs 94106-592115 |
94106-392115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-M vs 94106-392115 |
94106-592315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-M vs 94106-592315 |
94106-592415 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-M vs 94106-592415 |
94106-392215 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-M vs 94106-392215 |
94106-102115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-M vs 94106-102115 |
94106-302315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-M vs 94106-302315 |
DAMM15PF179ANMB-K52 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Wire Wrap Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DAMM-15P-M vs DAMM15PF179ANMB-K52 |
94106-327115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-M vs 94106-327115 |
94106-091415 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-M vs 94106-091415 |