-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN DSUB PLUG 15POS PNL MNT SLD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1768-ND
|
DigiKey | CONN D-SUB PLUG 15P PNL MNT SLDR Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
200 In Stock |
|
$26.5117 / $35.8000 | Buy Now |
DISTI #
CAN DAMM15PZ
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DAMM15PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1270 Factory Stock |
|
$22.5837 / $46.4757 | Buy Now |
DISTI #
DAMM15PZ
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM15PZ) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMM-15P-Z
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: DAMM-15P-Z) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$15.9625 / $35.4460 | Buy Now |
DISTI #
23K8662
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: 23K8662) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 14 Partner Stock |
|
$30.7600 / $35.8000 | Buy Now |
DISTI #
965-DAMM-15P-Z
|
Mouser Electronics | D-Sub Standard Connectors D*M High reliable D-Sub Connectors RoHS: Not Compliant | 50 |
|
$23.4700 / $27.2800 | Buy Now |
DISTI #
74750465
|
RS | D Sub,051521-0143 | ITT Cannon DAMM-15P-Z RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$27.3700 | RFQ |
DISTI #
ITTDAMM-15P-Z
|
Heilind Electronics | DAMM-15P-Z | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port |
134 In Stock 100 On Order |
|
$18.4400 / $27.7600 | Buy Now |
DISTI #
CAN DAMM15PZ
|
Avnet Americas | Conn D-Subminiature PIN 15 POS Solder ST Thru-Hole 15 Terminal 1 Port - Bulk (Alt: CAN DAMM15PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 1270 Factory Stock |
|
$22.5837 / $46.4757 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DAMM-15P-Z
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-15P-Z
ITT Interconnect Solutions
CONN DSUB PLUG 15POS PNL MNT SLD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-C-24308, PANEL MOUNTABLE | |
Body Breadth | 0.494 inch | |
Body Depth | 0.235 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 55 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED DIALLYL PHTHALATE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Plating Thickness | 50u inch | |
Shell Finish | CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.183 inch | |
Terminal Pitch | 2.7432 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for DAMM-15P-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM-15P-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94106-112415 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-112415 |
94106-001315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-001315 |
1218441-7 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | DAMM-15P-Z vs 1218441-7 |
94106-112315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-112315 |
94106-321315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-321315 |
94106-001215 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-001215 |
94106-024315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-024315 |
94106-394315 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-Z vs 94106-394315 |
94106-304115 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 | Amphenol FCi | DAMM-15P-Z vs 94106-304115 |
94106-524415 | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, | Amphenol Communications Solutions | DAMM-15P-Z vs 94106-524415 |