Part Details for DAMM-3W3P by ITT Interconnect Solutions
Overview of DAMM-3W3P by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DAMM-3W3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1764-ND
|
DigiKey | CONN D-SUB HOUSING PLUG 3POS Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
328 In Stock |
|
$7.7105 / $12.7500 | Buy Now |
DISTI #
DAMM-3W3P
|
Avnet Americas | Conn D-Subminiature PL 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port - Bulk (Alt: DAMM-3W3P) RoHS: Not Compliant Min Qty: 210 Package Multiple: 70 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3620 / $10.3320 | Buy Now |
DISTI #
V90:2381_09164597
|
Arrow Electronics | Conn D-Sub PIN 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$4.2900 / $8.3990 | Buy Now |
DISTI #
ITTDAMM-3W3P
|
Heilind Electronics | DAMM-3W3P | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Combo D-Subminiature PIN 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port |
149 In Stock |
|
$5.5200 / $8.3900 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Cable Mnt, Recept, 0+3 Contacts, Pin, Solder Terminal, Hole .112-.124 | 1 |
|
$6.7403 / $8.0883 | Buy Now |
|
Quest Components | Connector, Hybrid D-shell, Cable Mnt, Recept, 0+3 Contacts, Pin, Solder Terminal, Hole .112-.124 | 1 |
|
$11.8103 | Buy Now |
DISTI #
ITTDAMM-3W3P
|
Interstate Connecting Components | DAMM-3W3P | 0 |
|
Buy Now | |
DISTI #
051520-0001
|
Avnet Abacus | Conn D-Subminiature PL 3 POS Solder Cup ST Panel Mount 3 Terminal 1 Port (Alt: 051520-0001) RoHS: Not Compliant Min Qty: 210 Package Multiple: 70 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Combo D-Subminiature PIN 3Power POS Solder Cup ST Cable Mount 3 Terminal 1 Port |
149 In Stock |
|
$5.5200 / $8.3900 | Buy Now |
Part Details for DAMM-3W3P
DAMM-3W3P CAD Models
DAMM-3W3P Part Data Attributes
|
DAMM-3W3P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM-3W3P
ITT Interconnect Solutions
DSUB 3W3 M G50
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S0C3 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |