Part Details for DAMM11W1S by ITT Interconnect Solutions
Overview of DAMM11W1S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Healthcare
Agriculture Technology
Robotics and Drones
Price & Stock for DAMM11W1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C9267
|
Newark | Connector, hybrid D-Shell, cable Mount, plug,10+1 Contacts, skt, solder Terminal, hole .112-.124 |Itt Cannon DAMM11W1S Min Qty: 210 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.6800 / $20.0200 | Buy Now |
DISTI #
DAMM11W1S
|
Avnet Americas | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port - Bulk (Alt: DAMM11W1S) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-DAMM11W1S
|
Mouser Electronics | Circular MIL Spec Connector COMBO 11W1 F SOD G50 ZINC RoHS: Not Compliant | 0 |
|
$16.6800 | Order Now |
DISTI #
70796016
|
RS | Rectangular D-Sub Metal Mixed Layout Socket Solder Pot Steel Combo D Series | ITT Cannon DAMM11W1S RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3400 / $16.6800 | RFQ |
DISTI #
DAMM11W1S
|
Avnet Abacus | Conn Combo D-Subminiature SKT 10Signal/1Cavity POS Solder Pot ST 11 Terminal 1 Port (Alt: DAMM11W1S) RoHS: Not Compliant Min Qty: 210 Package Multiple: 70 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DAMM11W1S
DAMM11W1S CAD Models
DAMM11W1S Part Data Attributes
|
DAMM11W1S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM11W1S
ITT Interconnect Solutions
D Subminiature Connector, 11 Contact(s), Female, Solder Terminal, Hole .112-.124, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 0.494 inch | |
Body Depth | 0.257 inch | |
Body Length | 1.541 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2800VAC V | |
Durability | 500 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7.5 A | |
Reference Standard | UL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Terminal Length | 0.163 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |