Part Details for DAMM15PH-A101 by ITT Interconnect Solutions
Overview of DAMM15PH-A101 by ITT Interconnect Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for DAMM15PH-A101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAMM15PHA101
|
Avnet Americas | DSUB,15,PLG,PCB,CAD,STRAIGHT .158" - Bulk (Alt: CAN DAMM15PHA101) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 543 Factory Stock |
|
$25.2500 / $51.9609 | Buy Now |
Part Details for DAMM15PH-A101
DAMM15PH-A101 CAD Models
DAMM15PH-A101 Part Data Attributes:
|
DAMM15PH-A101
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMM15PH-A101
ITT Interconnect Solutions
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Additional Feature | STANDARD: MIL-C-24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAMM15PH-A101
This table gives cross-reference parts and alternative options found for DAMM15PH-A101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAMM15PH-A101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAPS15P367HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAMM15PH-A101 vs DAPS15P367HXLF |
DAS15P464MTXLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | DAMM15PH-A101 vs DAS15P464MTXLF |
777DFAG15POL2VFM2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM15PH-A101 vs 777DFAG15POL2VFM2 |
117DFAH15PT-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAMM15PH-A101 vs 117DFAH15PT-VF2 |
94114-194315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM15PH-A101 vs 94114-194315 |
DAM15P065TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAMM15PH-A101 vs DAM15P065TXLF |
717D-A-15-P-VRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAMM15PH-A101 vs 717D-A-15-P-VRM8 |
117DFAH15PAM4B-VF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Corporation | DAMM15PH-A101 vs 117DFAH15PAM4B-VF2 |
93887-514315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAMM15PH-A101 vs 93887-514315 |
77DFAH15P1AONVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAMM15PH-A101 vs 77DFAH15P1AONVFM |