Part Details for DAMMV-3X3P-N by ITT Interconnect Solutions
Overview of DAMMV-3X3P-N by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for DAMMV-3X3P-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CAN DAMMV3X3PN
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: CAN DAMMV3X3PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 122 Factory Stock |
|
RFQ | |
DISTI #
DAMMV3X3PN
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: DAMMV3X3PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
DAMMV3X3PN
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: DAMMV3X3PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN DAMMV3X3PN
|
Avnet Americas | Conn Combo D-Subminiature PIN 3Power POS Solder ST Thru-Hole 3 Terminal 1 Port - Bulk (Alt: CAN DAMMV3X3PN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 122 Factory Stock |
|
RFQ |
Part Details for DAMMV-3X3P-N
DAMMV-3X3P-N CAD Models
DAMMV-3X3P-N Part Data Attributes:
|
DAMMV-3X3P-N
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMMV-3X3P-N
ITT Interconnect Solutions
D Subminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Days | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | PCT-POLYESTER/POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | STANDOFF | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | YELLOW CHROMATE | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 26 AWG |