Part Details for DAMY-11W1S-K126 by ITT Interconnect Solutions
Overview of DAMY-11W1S-K126 by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAMY-11W1S-K126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DAMY-11W1S-K126
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Receptacle, 11 Contacts - Bulk (Alt: DAMY-11W1S-K126) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$11.1160 / $21.4200 | Buy Now |
DISTI #
965-DAMY-11W1S-K126
|
Mouser Electronics | D-Sub Standard Connectors Combo D Series: D-Subminiature offering mixed layouts RoHS: Compliant | 0 |
|
$16.8200 | Order Now |
DISTI #
74744144
|
RS | D Sub,053512-2021 | ITT Cannon DAMY-11W1S-K126 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0000 | RFQ |
DISTI #
ITTDAMY-11W1S-K126
|
Heilind Electronics | DAMY-11W1S-K126 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.7300 / $30.6500 | Buy Now |
DISTI #
DAMY-11W1S-K126
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Receptacle, 11 Contacts - Bulk (Alt: DAMY-11W1S-K126) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Container: Bulk | 0 |
|
$11.1160 / $21.4200 | Buy Now |
DISTI #
ITTDAMY-11W1S-K126
|
Interstate Connecting Components | DAMY-11W1S-K126 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.7300 / $30.6500 | Buy Now |
Part Details for DAMY-11W1S-K126
DAMY-11W1S-K126 CAD Models
DAMY-11W1S-K126 Part Data Attributes:
|
DAMY-11W1S-K126
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DAMY-11W1S-K126
ITT Interconnect Solutions
CONN D-SUB RCPT 11POS PNL MNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | SHIELDED | |
Body Breadth | 0.494 inch | |
Body Length | 1.539 inch | |
Body/Shell Style | RECEPTACLE | |
Cable Types | RG-179 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Arrangement | S10C1 | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 55 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | YES | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | FLOAT BUSHING | |
Mounting Type | PANEL | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG |