There are no models available for this part yet.
Overview of DAMY11W1PK127 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DAMY11W1PK127 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CAN DAMY11W1PK127
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Plug, 11 Contacts, 10 Signal, 1 Power - Bulk (Alt: CAN DAMY11W1PK127) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days Container: Bulk | 4 Factory Stock |
|
$13.3187 / $28.2143 | Buy Now | |
DISTI #
DAMY-11W1P-K127
|
Avnet Americas | Combination Layout D Sub Connector, Combo D D*M, DA-11W1, Plug, 11 Contacts, 10 Signal, 1 Power - Bulk (Alt: DAMY-11W1P-K127) RoHS: Compliant Min Qty: 210 Package Multiple: 70 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6750 / $21.1270 | Buy Now | |
DISTI #
70796808
|
RS | Rectangular D-Sub Metal Mixed Layout Pin Solder Pot Steel Combo D Series | ITT Cannon DAMY11W1PK127 RoHS: Not Compliant Min Qty: 210 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2000 / $16.5000 | RFQ | |
DISTI #
28875051
|
Verical | Conn D-Sub PIN 10Signal/1Cavity POS Solder Pot ST Cable Mount 11 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$14.5959 / $22.7627 | Buy Now | |
DISTI #
DAMY11W1PK127
|
PEI Genesis | COMBO 11W1M SOD Y G30 TIN Min Qty: 1 | 2078 |
|
$10.8200 / $13.7900 | Buy Now |
CAD Models for DAMY11W1PK127 by ITT Interconnect Solutions
Part Data Attributes for DAMY11W1PK127 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
3 Days
|
Additional Feature
|
SHIELDED
|
Body Breadth
|
0.494 inch
|
Body Length
|
1.539 inch
|
Body/Shell Style
|
PLUG
|
Cable Types
|
RG-179
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Arrangement
|
S10C1
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Resistance
|
55 mΩ
|
Contact Style
|
HYBRID
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1500VAC V
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYESTER
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
YES
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
FLOAT BUSHING
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
11
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
20 AWG
|
Wire Size-Min
|
20 AWG
|