Part Details for DAN235UFHT106 by ROHM Semiconductor
Overview of DAN235UFHT106 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DAN235UFHT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2793
|
Newark | Diode, Small Sig, Aec-Q101, 35V, Sot323, Diode Configuration:Dual Common Cathode, Repetitive Reverse Voltage Vrrm Max:35V, Forward Current If(Av):-, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Rohs Compliant: Yes |Rohm DAN235UFHT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0990 / $0.4920 | Buy Now |
Part Details for DAN235UFHT106
DAN235UFHT106 CAD Models
DAN235UFHT106 Part Data Attributes
|
DAN235UFHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAN235UFHT106
ROHM Semiconductor
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Operating Temperature-Max | 125 °C | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 35 V | |
Surface Mount | YES | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |