There are no models available for this part yet.
Overview of DANG-15P-P1-408 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for DANG-15P-P1-408 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DANG-15P-P1-408
|
Avnet Americas | - Bulk (Alt: DANG-15P-P1-408) Min Qty: 210 Package Multiple: 70 Lead time: 38 Weeks, 0 Days Container: Bulk | 0 |
|
$8.8500 / $18.7405 | Buy Now | |
DISTI #
965-DANG-15P-P1-408
|
Mouser Electronics | D-Sub Standard Connectors DANG15PP1408 RoHS: Compliant | 0 |
|
$13.6000 / $14.8300 | Order Now | |
DISTI #
ITTDANG-15P-P1-408
|
Heilind Electronics | DANG-15P-P1-408 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.5300 / $26.0900 | Buy Now | ||
DISTI #
ITTDANG-15P-P1-408
|
Interstate Connecting Components | DANG-15P-P1-408 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$12.5300 / $26.0900 | Buy Now |
CAD Models for DANG-15P-P1-408 by ITT Interconnect Solutions
Part Data Attributes for DANG-15P-P1-408 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
38 Weeks
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D SUBMINIATURE CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Manufacturer Series
|
DANG
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
TIN
|
Shell Material
|
STEEL
|
Shell Size
|
2/A
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-0
|
Alternate Parts for DANG-15P-P1-408
This table gives cross-reference parts and alternative options found for DANG-15P-P1-408. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DANG-15P-P1-408, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DANG-15S-P1 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DANG-15P-P1-408 vs DANG-15S-P1 |
DANG15S-P1 | D Subminiature Connector, 15 Contact(s), Female, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Receptacle, | ITT Interconnect Solutions | DANG-15P-P1-408 vs DANG15S-P1 |
DANG15P-P1 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Press Fit Terminal, Hole .112-.124, Plug, | ITT Interconnect Solutions | DANG-15P-P1-408 vs DANG15P-P1 |
DANG-15P-P1 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, PRESS FIT, PLUG | ITT Interconnect Solutions | DANG-15P-P1-408 vs DANG-15P-P1 |