Part Details for DAP15P465TXLF by Amphenol Commercial
Overview of DAP15P465TXLF by Amphenol Commercial
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAP15P465TXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connector, Input Output Connectors, 15 Way Pin Wire Wrap, without Accessory. |
Price & Stock for DAP15P465TXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMLDAP15P465TXLF
|
Heilind Electronics | DAP15P465TXLF-DSUB DP STB 15 P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMLDAP15P465TXLF
|
Interstate Connecting Components | DAP15P465TXLF-DSUB DP STB 15 P | 0 |
|
Buy Now |