Part Details for DAP15P864GTXLF by Amphenol FCi
Overview of DAP15P864GTXLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAP15P864GTXLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Pin Right Angle |
Price & Stock for DAP15P864GTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73458435
|
RS | DAP15P864GTXLF-DSUB DP R/A STB 15 PIN | Amphenol FCI (Amphenol CS) DAP15P864GTXLF Min Qty: 200 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4600 | RFQ |
DISTI #
BRGDAP15P864GTXLF
|
Heilind Electronics | DAP15P864GTXLF-DSUB DP RA STB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
BRGDAP15P864GTXLF
|
Interstate Connecting Components | DAP15P864GTXLF-DSUB DP RA STB | 0 |
|
Buy Now |
Part Details for DAP15P864GTXLF
DAP15P864GTXLF CAD Models
DAP15P864GTXLF Part Data Attributes
|
DAP15P864GTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAP15P864GTXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAP15P864GTXLF
This table gives cross-reference parts and alternative options found for DAP15P864GTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP15P864GTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DFAF15PTRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAP15P864GTXLF vs 717DFAF15PTRM8 |
DAN15P064TXBLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P864GTXLF vs DAN15P064TXBLF |
DAF15P0HXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P864GTXLF vs DAF15P0HXLF |
K85R1X-AD15P-NJ30 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, RIGHT ANGLE D-SUBMINIATURE CONNECTOR | Kycon Inc | DAP15P864GTXLF vs K85R1X-AD15P-NJ30 |
DAMN15P367CXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P864GTXLF vs DAMN15P367CXLF |
DAS15P864TXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15P864GTXLF vs DAS15P864TXLF |
DAMO15P364MTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15P864GTXLF vs DAMO15P364MTXLF |
DAML15P4XLF | D Subminiature Connector, 15 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15P864GTXLF vs DAML15P4XLF |
94114-314315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAP15P864GTXLF vs 94114-314315 |
DAP15P332GTXLF | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15P864GTXLF vs DAP15P332GTXLF |