Part Details for DAP15S464TLF by Amphenol FCi
Overview of DAP15S464TLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DAP15S464TLF | Amphenol Communications Solutions | High Performance D-Sub Power Board Mount Connectors, Input Output Connectors, machined contacts 15 Way Socket Wire wrap |
Price & Stock for DAP15S464TLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73450366
|
RS | DAP15S464TLF-DSUB DP STB 15 SOCKET | Amphenol FCI (Amphenol CS) DAP15S464TLF Min Qty: 250 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$8.6900 | RFQ |
DISTI #
BRGDAP15S464TLF
|
Heilind Electronics | OEM ITEM 569-5L0F-DP SERIES | Americas - 0 in Stock |
|
$7.2860 / $7.4055 | Buy Now |
DISTI #
BRGDAP15S464TLF
|
Interstate Connecting Components | OEM ITEM 569-5L0F-DP SERIES | 0 |
|
$7.2860 / $7.4055 | Buy Now |
Part Details for DAP15S464TLF
DAP15S464TLF CAD Models
DAP15S464TLF Part Data Attributes
|
DAP15S464TLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAP15S464TLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold Flash (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN/ZINC CHROMIUM | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAP15S464TLF
This table gives cross-reference parts and alternative options found for DAP15S464TLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAP15S464TLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
717DAH15S1BUNVFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S464TLF vs 717DAH15S1BUNVFM |
717DAG15SAJ4VFM | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S464TLF vs 717DAG15SAJ4VFM |
717DFAF15S1BTNRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S464TLF vs 717DFAF15S1BTNRM5 |
717DFAF15SCRM5 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S464TLF vs 717DFAF15SCRM5 |
717DFAG15SAJ3VF2 | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S464TLF vs 717DFAG15SAJ3VF2 |
617-Y-15-S-AJ-1-21E | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, Plug, | Amphenol Corporation | DAP15S464TLF vs 617-Y-15-S-AJ-1-21E |
DAV15S464MTLF | D Subminiature Connector, 15 Contact(s), Female, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | DAP15S464TLF vs DAV15S464MTLF |
DAV15S367LF | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, LEAD FREE | Amphenol FCi | DAP15S464TLF vs DAV15S367LF |
PDI-15RS-S-G | D Subminiature Connector, 15 Contact(s), Female, Solder Terminal | Power Dynamics Inc | DAP15S464TLF vs PDI-15RS-S-G |
DAUMY-15S | D Subminiature Connector, 15 Contact(s), Female, Crimp and Poke Terminal, Socket, | Cinch Connectivity Solutions | DAP15S464TLF vs DAUMY-15S |