Part Details for DAP236UFHT106 by ROHM Semiconductor
Overview of DAP236UFHT106 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP236UFHT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC3826
|
Newark | Diode, Aec-Q101, 1V, Sot-323, Diode Configuration:Dual Common Anode, Repetitive Reverse Voltage Vrrm Max:-, Forward Current If(Av):-, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:-, Forward Surge Current Ifsm Max:-, Rohs Compliant: Yes |Rohm DAP236UFHT106 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2476 |
|
$0.1030 / $0.3870 | Buy Now |
DISTI #
DAP236UFHT106
|
Avnet Silica | Small Signal Diode, Dual Common Anode, 1 V (Alt: DAP236UFHT106) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DAP236UFHT106
DAP236UFHT106 CAD Models
DAP236UFHT106 Part Data Attributes
|
DAP236UFHT106
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
DAP236UFHT106
ROHM Semiconductor
Mixer Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | HIGH RELIABILITY | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Capacitance-Max | 1.2 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Reference Standard | AEC-Q101 | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |