Part Details for DAP3BC-00-55 by Panduit Corp
Overview of DAP3BC-00-55 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAP3BC-00-55
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH9784
|
Newark | Data Access Port, 3" Base, Cat5E Coupler, No. Of Ports:-, Interface Configuration:Cat5E Coupler, Housing Material:Aluminum, Nema Rating:Nema 4X, 12, 13, Protocol:Cat 5E Ethernet, Product Range:- Rohs Compliant: Yes |Panduit DAP3BC-00-55 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$151.0700 / $170.5600 | Buy Now |
DISTI #
298-20502-ND
|
DigiKey | DATA ACCESS PORT, 3IN. BASE, TWO Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$172.2600 | Buy Now |
DISTI #
DAP3BC-00-55
|
Avnet Americas | Data Access Port with 2-CAT 5e Couplers 3-Inch Base - Bulk (Alt: DAP3BC-00-55) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.0300 | Buy Now |
DISTI #
29AH9784
|
Avnet Americas | Data Access Port with 2-CAT 5e Couplers 3-Inch Base - Bulk (Alt: 29AH9784) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$151.0700 / $170.5600 | Buy Now |
DISTI #
644-DAP3BC-00-55
|
Mouser Electronics | Power Outlet Strips Data Access Port, 3in. Base, Two CAT 5e RoHS: Compliant | 1 |
|
$163.8500 / $171.1400 | Buy Now |
DISTI #
71713238
|
RS | Data Access Port, 3in. Base, Two CAT 5e Couplers | Panduit DAP3BC-00-55 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$156.7600 / $172.2600 | RFQ |
DISTI #
PANDAP3BC-00-55
|
Heilind Electronics | DATA ACCESS PORT, 3IN. BASE, T | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$129.9500 / $151.5600 | Buy Now |
DISTI #
000000000006075301
|
Sager | Power Outlet Strips Data Access Port, 3in. Base, Two CAT 5e Min Qty: 1 | 0 |
|
$118.8500 / $149.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$129.9500 / $151.5600 | Buy Now |