There are no models available for this part yet.
Overview of DAP3BC-00 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for DAP3BC-00 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
29AH9783
|
Newark | Data Access Port, 3" Base, No. Of Ports:-, Interface Configuration:-, Housing Material:Aluminum, Nema Rating:Nema 4X, 12, 13, Protocol:-, Product Range:- Rohs Compliant: Yes |Panduit DAP3BC-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$150.8000 / $186.8400 | Buy Now | |
DISTI #
298-20501-ND
|
DigiKey | DATA ACCESS PORT, 3IN. BASE, 4 B Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$157.9800 | Buy Now | |
DISTI #
DAP3BC-00
|
Avnet Americas | Data Access Port 3-Inch Base 4-Blank Data Modules No Power - Bulk (Alt: DAP3BC-00) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$110.9600 | Buy Now | |
DISTI #
644-DAP3BC-00
|
Mouser Electronics | Power Outlet Strips Data Access Port, 3in. Base, 4 blank dat RoHS: Compliant | 0 |
|
$153.1200 / $157.9800 | Order Now | |
DISTI #
71713237
|
RS | Data Access Port, 3in. Base, 4 blank data modules, no power | Panduit DAP3BC-00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$145.9000 / $158.5800 | RFQ | |
DISTI #
PANDAP3BC-00
|
Heilind Electronics | DATA ACCESS PORT, 3IN. BASE, 4 BLANK DAT | Americas - 0 in Stock |
|
$145.9077 / $189.6800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 33 Factory Stock |
|
$126.4500 / $147.4900 | Buy Now | ||
DISTI #
000000000006075300
|
Sager | Power Outlet Strips Data Access Port, 3in. Base, 4 blank dat Min Qty: 1 | 0 |
|
$115.6600 / $145.9100 | Buy Now | |
Master Electronics | RoHS: Compliant | 33 Factory Stock |
|
$126.4500 / $147.4900 | Buy Now |