Part Details for DAPI-FRE by Panduit Corp
Overview of DAPI-FRE by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAPI-FRE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-20523-ND
|
DigiKey | FRANCO/BELGIAN SOCKET, 16A - 250 Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
8 In Stock |
|
$49.7516 / $56.1700 | Buy Now |
DISTI #
DAPI-FRE
|
Avnet Americas | Data Access Port Franco/Belgian 16A 250VAC - Bulk (Alt: DAPI-FRE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1800 | Buy Now |
DISTI #
644-DAPI-FRE
|
Mouser Electronics | Power Outlet Strips Franco/Belgian Socket, 16A - 250 VAC, fo RoHS: Compliant | 0 |
|
$49.2500 / $56.1400 | Order Now |
DISTI #
71713259
|
RS | Franco/Belgian Socket, 16A-250VAC, for Data Access Port DAP4BC-X0 | Panduit DAPI-FRE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$49.4200 / $53.1400 | RFQ |
DISTI #
PANDAPI-FRE
|
Heilind Electronics | FRANCOBELGIAN SOCKET, 16A - 25 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$42.3700 / $54.7600 | Buy Now |
DISTI #
DAPI-FRE
|
Avnet Americas | Data Access Port Franco/Belgian 16A 250VAC - Bulk (Alt: DAPI-FRE) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$37.1800 | Buy Now |
DISTI #
000000000006075350
|
Sager | Power Outlet Strips Franco/Belgian Socket, 16A - 250 VAC, fo Min Qty: 1 | 0 |
|
$38.7600 / $48.8900 | Buy Now |