Part Details for DAPL15P565MTXLF by Amphenol FCi
Overview of DAPL15P565MTXLF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAPL15P565MTXLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73459691
|
RS | DAPL15P565MTXLF-DSUB DP R/A STB 15 PIN | Amphenol FCI (Amphenol CS) DAPL15P565MTXLF Min Qty: 600 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$12.1600 | RFQ |
Part Details for DAPL15P565MTXLF
DAPL15P565MTXLF CAD Models
DAPL15P565MTXLF Part Data Attributes
|
DAPL15P565MTXLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
DAPL15P565MTXLF
Amphenol FCi
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAPL15P565MTXLF
This table gives cross-reference parts and alternative options found for DAPL15P565MTXLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAPL15P565MTXLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
177DFAF15POL2RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAPL15P565MTXLF vs 177DFAF15POL2RM5 |
717DFAH15P1AMNVF2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAPL15P565MTXLF vs 717DFAH15P1AMNVF2 |
777DFAH15PA4RM5 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | DAPL15P565MTXLF vs 777DFAH15PA4RM5 |
77DF-A-15-P-ARM6 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAPL15P565MTXLF vs 77DF-A-15-P-ARM6 |
77DFAF15P1BPNRM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAPL15P565MTXLF vs 77DFAF15P1BPNRM8 |
77DFAH15PUVFM | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | DAPL15P565MTXLF vs 77DFAH15PUVFM |
93887-002215 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAPL15P565MTXLF vs 93887-002215 |
93887-094415 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal | Amphenol FCi | DAPL15P565MTXLF vs 93887-094415 |
93887-102315 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, | Amphenol Communications Solutions | DAPL15P565MTXLF vs 93887-102315 |
4-215594-2 | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | DAPL15P565MTXLF vs 4-215594-2 |