Part Details for DAT71215T by Cynergy3 Components
Overview of DAT71215T by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DAT71215T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C4328
|
Newark | 15Kv 12V Spno Tungsten - Panel Mount Studs Solder Turret Coil/Hv Contact |Sensata/cynergy3 DAT71215T Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5500 / $95.0000 | Buy Now |
DISTI #
38AJ6482
|
Newark | 15Kv 12V Spno Tungsten - Panel Mt. Studs Solder T |Sensata/cynergy3 DAT71215T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$88.2600 / $143.3700 | Buy Now |
DISTI #
DAT71215T-ND
|
DigiKey | RELAY REED HV 15KV N/O 12VDC PCB Min Qty: 20 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.4175 | Buy Now |
DISTI #
70043118
|
RS | Relay, Reed Switch, SPNO, Tungsten Cntcts,12VDC,15kV Isol, PCB Mt/Coil Cn/Stud/WW HV | Sensata - Cynergy3 DAT71215T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$74.1700 / $82.4100 | RFQ |
|
Onlinecomponents.com | High Voltage Relay - SPST-NO (1 Form A) - 12VDC Coil - Max Switching: 10kV, 2A - Tungsten Contacts - Turret - Wire Wrap RoHS: Compliant | 0 |
|
$64.4400 / $134.9700 | Buy Now |
DISTI #
CYNERGY 3 DAT71215T
|
PEI Genesis | Dry Reed Relay | 0 |
|
Buy Now |
Part Details for DAT71215T
DAT71215T CAD Models
DAT71215T Part Data Attributes
|
DAT71215T
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
DAT71215T
Cynergy3 Components
Dry Reed Relay, SPST, Momentary, 0.126A (Coil), 12VDC (Coil), 1512mW (Coil), 2A (Contact), 10000VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Additional Feature | OPERATE AND RELEASE TIME WITH DIODE, PANEL MOUNTABLE | |
Body Breadth | 15.8 mm | |
Body Height | 18.5 mm | |
Body Length or Diameter | 60 mm | |
Coil Current(DC)-Max | 0.126 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1512 mW | |
Coil Release Voltage(DC) | 1.25 V | |
Coil Resistance | 95 Ω | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@10000VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@10000VDC | |
Contact Resistance | 250 mΩ | |
Contact Voltage(AC)-Max | 10000 V | |
Contact Voltage(DC)-Max | 10000 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000000 Cycle(s) | |
End Contact Material | Tungsten | |
Input Switching Control Type | Random | |
Insulation Resistance | 10000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 6 | |
Operate Time | 3 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | 60mm x 15.8mm x 18.5mm | |
Relay Action | MBB | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | DRY REED RELAY | |
Release Time | 2 ms | |
Surface Mount | NO | |
Terminal Length | 0.004000508001016002 inch | |
Termination Type | SOLDER AND WIRE |