Part Details for DAU-15PF-F0 by JAE Electronics
Overview of DAU-15PF-F0 by JAE Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAU-15PF-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
656-DAU-15PF-F0
|
Mouser Electronics | D-Sub Standard Connectors DSUB 15POS RoHS: Compliant | 895 |
|
$4.8800 / $7.4400 | Buy Now |
DISTI #
70627091
|
RS | D sub series, cable side, crimp, #30 to #18 AWG glass filled PBT | JAE Electronics Inc. DAU-15PF-F0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$5.0500 / $7.2100 | Buy Now |
DISTI #
JAEDAU-15PF-F0
|
Heilind Electronics | Americas - 0 in Stock |
|
$5.6000 / $5.6875 | Buy Now |