Part Details for DAUH-15S-FO by Cinch Connectivity Solutions
Overview of DAUH-15S-FO by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DAUH-15S-FO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11M2959
|
Newark | D Sub Shell, Socket, 15 Position, Steel, No. Of Positions:15Positions, Connector Type:D Sub, Connector Shell Size:Da, Product Range:D*u Series, Gender:Receptacle, Connector Body Material:Metal Body, For Use With:D Sub Signal Contactsrohs Compliant: Yes |Cinch Connectivity Solutions DAUH-15S-FO RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 240 |
|
$3.1500 / $6.1600 | Buy Now |
DISTI #
2266-DAUH-15S-FO-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
666 In Stock |
|
$2.7400 / $2.9000 | Buy Now |
DISTI #
DAUH-15S-FO-ND
|
DigiKey | CONN D-SUB HOUSING RCPT 15POS Min Qty: 1 Lead time: 21 Weeks Container: Bulk MARKETPLACE PRODUCT |
502 In Stock |
|
$3.4900 / $4.3900 | Buy Now |
DISTI #
538-DAUH-15S-FO
|
Mouser Electronics | D-Sub Standard Connectors 15C SCKT NO CONTACTS D*U SERIES RoHS: Compliant | 1122 |
|
$2.8900 / $5.0000 | Buy Now |
|
Onlinecomponents.com | Conn Housing SKT 15 POS Crimp ST Cable Mount RoHS: Compliant |
666 Partner Stock |
|
$2.4100 / $3.7100 | Buy Now |
DISTI #
CINDAUH-15S-FO
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
DAUH-15S-FO
|
PEI Genesis | DSUB 15F CRIMP LC TIN | 0 |
|
Buy Now | |
|
Master Electronics | Conn Housing SKT 15 POS Crimp ST Cable Mount RoHS: Compliant |
666 Partner Stock |
|
$2.4100 / $3.7100 | Buy Now |
Part Details for DAUH-15S-FO
DAUH-15S-FO CAD Models
DAUH-15S-FO Part Data Attributes
|
DAUH-15S-FO
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
DAUH-15S-FO
Cinch Connectivity Solutions
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | COMPATIBLE CONTACTS: 030-1953-000; 030-1953-030; BCL-1963-20S; D110238-035, PANEL MOUNTABLE | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ZINC | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | CRIMP | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DAUH-15S-FO
This table gives cross-reference parts and alternative options found for DAUH-15S-FO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DAUH-15S-FO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DAUE-15S-FO | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, SOCKET | Cinch Connectivity Solutions | DAUH-15S-FO vs DAUE-15S-FO |
DAA-15S-FO | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, SOCKET | Cinch Connectivity Solutions | DAUH-15S-FO vs DAA-15S-FO |
DAMA-15PFO | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP AND POKE, PLUG | Cinch Connectivity Solutions | DAUH-15S-FO vs DAMA-15PFO |
DAUH-15P-FO | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug, ROHS COMPLIANT | Cinch Connectivity Solutions | DAUH-15S-FO vs DAUH-15P-FO |
DAUE-15P-FO | 15 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, CRIMP, PLUG | Cinch Connectivity Solutions | DAUH-15S-FO vs DAUE-15P-FO |
DAU-15PFO | D Subminiature Connector, 15 Contact(s), Male, 0.109 inch Pitch, Crimp Terminal, Hole .112-.124, Plug, | Cinch Connectivity Solutions | DAUH-15S-FO vs DAU-15PFO |
DAMA-15SFO | 15 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP AND POKE, SOCKET | Cinch Connectivity Solutions | DAUH-15S-FO vs DAMA-15SFO |
DAA-15SFO | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket | Cinch Connectivity Solutions | DAUH-15S-FO vs DAA-15SFO |
DAMAH-15P-FO | D Subminiature Connector, 15 Contact(s), Male, Crimp Terminal, Plug | Cinch Connectivity Solutions | DAUH-15S-FO vs DAMAH-15P-FO |
DAMAH-15S-FO | D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, Socket | Cinch Connectivity Solutions | DAUH-15S-FO vs DAMAH-15S-FO |